TDK YFF31PC1C474MT000N

Mlcc, 1206, (X7S), 16V, 0.47Μf, 1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF31PC1C474MT000N
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF31PC1C474MT000N.

TME

Datasheet8 pages2 years ago

TDK

Newark

Inventory History

3 month trend:
+891%

CAD Models

Download TDK YFF31PC1C474MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK YFF31PC1C474MT000N provided by its distributors.

Mlcc,1206,(X7S),16V,0.47Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk YFF31PC1C474MT000N
3-terminal Filters, Insertion Loss=40dB (2MHz to 1000MHz), LxWxT: 3.2x1.6x1.3mm
Cap Feed Through 0.47uF 16VDC 20% Flat 1206 125C
Cap Feed Through Filter 470uF 16V 20% SMD 1206
Avnet Japan
470nF 卤20% 40m惟 SMD-4P,1.6x3.2mm Feed Through Capacitors ROHS
Feed Through Capacitor, 1 Function(s), 16V, 2A, 4 Pin(s)
FILTER, FEED THROUGH, 0.47UF, 2A, 1206
470nF 16V ¡À20% 1206 3.2mm*1.6mm*1.6mm
FILTER, FEED THROUGH, 0.47UF, 2A, 1206; Capacitance: 0.47µF; Voltage Rating: 16V; Filter Type: Feed Through; Current Rating: 2A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: YFF-P Series; SVHC

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos