TDK YFF31HC2A104MT000N

3-terminal Filters, Insertion Loss=40dB (7MHz to 2000MHz), LxWxT: 3.2x1.6x1.3mm
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF31HC2A104MT000N.

IHS

Datasheet5 pages7 years ago

TDK

Newark

TME

Inventory History

3 month trend:
-15.50%

CAD Models

Download TDK YFF31HC2A104MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX12061C104MAT2A
100V 100nF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0.1 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051C104M4Z2A
100V 100nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 100nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF X7T 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C104MAT2A
0805 100 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK YFF31HC2A104MT000N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (7MHz to 2000MHz), LxWxT: 3.2x1.6x1.3mm
Cap Feed Through 0.1uF 100VDC 20% Pad Flat 1206 125C
Cap Ceramic 0.1uF 100V 20% SMD 1206 125°C Emboss T/R
Avnet Japan
100nF 100V ¡À20% 10A 100V 1206 3.2mm*1.6mm*1.6mm
Feed Through Capacitor, 1 Function(s), 100V, 10A, 4 Pin(s)
CAP FEEDTHRU 0.1UF 20% 100V 1206
3.2x1.6mm Filters - Feed Through Capacitors ROHS
Filter, Feed Through, 0.1Uf, 10A, 1206; Capacitance:0.1Μf; Voltage Rating:100V; Filter Type:Feed Through; Current Rating:10A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-Hc Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF31HC2A104MT000N

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos