TDK YFF31HC2A104M

Eia Case Size: 1206, Voltage: 100, Cap Value: 104, Tol: +/-20%, Thickness: 1.30 +/-0.20
$ 0.267

Price and Stock

Inventory History

3 month trend:
-17.17%

CAD Models

Download TDK YFF31HC2A104M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KYOCERA AVXW2H13C1048AT1F
W2H Series 0805 0.1 uF 25 V +50/-20 % X7R Feedthrough Capacitor
Yageo GroupC320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Yageo GroupC322C104K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=5.08mm
Yageo GroupC320C104K1R5TA
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSA115C104KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSA105E104MAR
SA10 SA 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of TDK YFF31HC2A104M provided by its distributors.

EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 104, TOL: +/-20%, THICKNESS: 1.30 +/-0.20
Cap Ceramic 1uF 100V 20% SMD 1206 125°C T/R
Feed Through Capacitor, 1 Function(s), 100V, 10A, ROHS COMPLIANT, SMALL, EIA STD PACKAGE SIZE 1206, 4 PIN
Feed Through Filter/7" (180Mm) Rohs Compliant: Yes |Tdk YFF31HC2A104M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF31HC2A104M.