TDK YFF21PC1A105MT000N

3-terminal Filters, Insertion Loss=40dB (0.7MHz to 1000MHz), LxWxT: 2x1.25x0.85mm
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF21PC1A105MT000N.

TME

Datasheet8 pages2 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-53.30%

CAD Models

Download TDK YFF21PC1A105MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK YFF21PC1A105MT000N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (0.7MHz to 1000MHz), LxWxT: 2x1.25x0.85mm
1uF Feed Through Capacitor 20% 10V 4 A 12mOhm 0805 (2012 Metric), 4 PC Pad
Capacitor Networks; YFF21PC1A105MT000N; TDK; 10 V; 2 mm; 850 µm; 10 V
Cap Feed Through 1uF 10VDC 20% Flat 0805 85C
1uF 卤20% 12m惟 SMD-4P,1.2x2mm Feed Through Capacitors ROHS
Feed Through Capacitor, 1 Function(s), 10V, 4A, 4 Pin(s)
1¦ÌF ¡À20% 1 10V 0805 2mm*1.25mm*1.25mm
FEEDTHROUGH Capacitor, 1UF, 10V, 0805;
TDK YFF21PC1A105MT000N フィードスルーコンデンサ
Filter, Feed Through, 1Uf, 4A, 0805; Capacitance:1Μf; Voltage Rating:10V; Filter Type:Feed Through; Current Rating:4A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-P Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF21PC1A105MT000N.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF21PC1A105MT000N.