TDK YFF21PC0J226MTJ00N

Feedthrough Cap, 22UF, 4A, 6.3V, 0805;
$ 0.151

Price and Stock

Inventory History

3 month trend:
+25.14%

Descriptions

Descriptions of TDK YFF21PC0J226MTJ00N provided by its distributors.

FEEDTHROUGH CAP, 22UF, 4A, 6.3V, 0805;
CAP FEEDTHRU 22UF 20% 6.3V 0805
FEEDTHROUGH CAP, 22UF, 4A, 6.3V, 0805; Capacitance:22µF; Voltage Rating:6.3V; Current Rating:4A; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos