
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-175330-1-ND | 2,900 | 1 | Cut Tape | ||||||||
| Newark | YFF21AC1H472MT0Y0N | 2,546 | 10 | Cut Tape | ||||||||
| TME | YFF21AC1H472MT0Y0N | 0 | 4K | 7h | ||||||||
| Avnet | YFF21AC1H472MT0Y0N | 0 | 4K | 11h | ||||||||
| Future Electronics | YFF21AC1H472MT0Y0N | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for TDK YFF21AC1H472MT0Y0N.
Download TDK YFF21AC1H472MT0Y0N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK YFF21AC1H472MT0Y0N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK YFF21AC1H472MT0Y0N.