TDK YFF18SC1H471MT0H0N

3-terminal Filters, Insertion Loss=30dB (400MHz to 6000MHz), LxWxT: 1.6x0.8x0.6mm
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18SC1H471MT0H0N.

TDK

Datasheet10 pages7 years ago

IHS

Newark

TME

Arrow.cn

Inventory History

3 month trend:
-15.33%

CAD Models

Download TDK YFF18SC1H471MT0H0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK YFF18SC1H471MT0H0N provided by its distributors.

3-terminal Filters, Insertion Loss=30dB (400MHz to 6000MHz), LxWxT: 1.6x0.8x0.6mm
470pF 50V ¡À20% 1A 50V 0603 1.6mm*800¦Ìm*800¦Ìm
Cap Feed Through 470pF 50VDC 20% Flat 0603 125C
Cap Feed Through Filter 470pF 50V 20% SMD 0603
Feed Through Capacitor, 1 Function(s), 50V, 1A, 4 Pin(s)
TDK YFF18SC1H471MT0H0N フィードスルーコンデンサ
Filter, Feed Through, 470Pf, 1A, 0603; Capacitance:470Pf; Voltage Rating:50V; Filter Type:Feed Through; Current Rating:1A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-Sc Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF18SC1H471MT0H0N

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos