TDK YFF18PW0J474MT0H0N

3-terminal Filters, Insertion Loss=40dB (2MHz to 2000MHz), LxWxT: 1.6x0.8x0.6mm
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18PW0J474MT0H0N.

TME

Datasheet8 pages2 years ago

ODG (Origin Data Global)

Newark

Electro Sonic

Inventory History

3 month trend:
+16.68%

CAD Models

Download TDK YFF18PW0J474MT0H0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK YFF18PW0J474MT0H0N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (2MHz to 2000MHz), LxWxT: 1.6x0.8x0.6mm
Feedthrough Capacitors; YFF18PW0J474MT0H0N; TDK; 600 µm; 20 %; 6.3 V; 470 zF
Cap Feed Through 0.47uF 6.3VDC 20% Flat 0603 125C
470nF 卤20% 30m惟 SMD-4P,0.8x1.6mm Feed Through Capacitors ROHS
470nF ¡À20% 1 6.3V 0603 1.6mm*800¦Ìm*800¦Ìm
FEEDTHROUGH Capacitor, 0.47UF, 6.3V, 0603;
Feed Through Filter 6.3V 0.47uF 20% 3-Terminal T/R
Feed Through Capacitor, 1 Function(s), 6.3V, 4A, 4 Pin(s)
Filter, Feed Through, 0.47Uf, 4A, 0603; Capacitance:0.47Μf; Voltage Rating:6.3V; Filter Type:Feed Through; Current Rating:4A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-P Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF18PW0J474MT0H0N.
Filter Type = EMC Filter / Current Rating A = 4 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Resistance mOhm = 30 / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.6

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF18PW0J474MT0H0N.