TDK YFF18PC0J475MT0H0N

3-terminal Filters, Insertion Loss=40dB (0.2MHz to 1000MHz), LxWxT: 1.6x0.8x0.6mm
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18PC0J475MT0H0N.

TME

Datasheet8 pages2 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
+0.28%

CAD Models

Download TDK YFF18PC0J475MT0H0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C475M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 20%
KYOCERA AVX06036D475MAT2A
0603 4700NF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +85DEGC, X5R DIELEC, +/-20%
Samsung Electro-MechanicsCL10A475KQ8NNNC
6.3V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 35V X5R 0603 / 4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Yageo GroupC0603C475M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 20%
TAIYO YUDENJMK107BJ475MA-T
6.3V 4.7uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK YFF18PC0J475MT0H0N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (0.2MHz to 1000MHz), LxWxT: 1.6x0.8x0.6mm
CAP FEEDTHRU 4.7UF 20% 6.3V 0603 / 4.7 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad
Cap Feed Through 4.7uF 6.3VDC 20% Flat 0603 85C
4.7¦ÌF ¡À20% 1 6.3V 0603 1.6mm*800¦Ìm*800¦Ìm
Feed Through Capacitor, 1 Function(s), 6.3V, 4A, 4 Pin(s)
FEEDTHROUGH Capacitor, 4.7UF, 6.3V, 0603;
CAP FEEDTHRU 4.7UF 20% 6.3V 0603
TDK YFF18PC0J475MT0H0N フィードスルーコンデンサ
Filter, Feed Through, 4.7Uf, 4A, 0603; Capacitance:4.7Μf; Voltage Rating:6.3V; Filter Type:Feed Through; Current Rating:4A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-P Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF18PC0J475MT0H0N.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF18PC0J475MT0H0N.