
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16132-1-ND | 6,345 | 1 | Cut Tape | ||||||||
| TTI | YFF18PC0J474MT0H0N | 16,000 | 4K | Tape & Reel | 4h | |||||||
| TME | YFF18PC0J474MT0H0N | 0 | 4K | 16h | ||||||||
| Newark | YFF18PC0J474MT0H0N | 0 | 10 | Cut Tape | ||||||||
| Avnet | YFF18PC0J474MT0H0N | 0 | 4K | 5h |
Download datasheets and manufacturer documentation for TDK YFF18PC0J474MT0H0N.
Download TDK YFF18PC0J474MT0H0N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TDK YFF18PC0J474MT0H0N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK YFF18PC0J474MT0H0N.