TDK YFF18PC0J224MT0H0N

3-terminal Filters, Insertion Loss=40dB (3MHz to 1000MHz), LxWxT: 1.6x0.8x0.6mm
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF18PC0J224MT0H0N.

TME

Datasheet8 pages2 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-1.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK YFF18PC0J224MT0H0N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (3MHz to 1000MHz), LxWxT: 1.6x0.8x0.6mm
Cap Feed Through 0.22uF 6.3V 20% SMD 0603 Paper T/R
CAP FEEDTHRU 0.22UF 6.3V 0603 / 0.22 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad
220nF 卤20% 30m惟 SMD-4P,0.8x1.6mm Feed Through Capacitors ROHS
Feed Through Capacitor, 1 Function(s), 6.3V, 4A, 3 Pin(s)
FILTER, FEED THROUGH, 0.22UF, 4A, 0603
TDK 220nF, YFF-P, 6.3V , +125¡ãC
TDK YFF18PC0J224MT0H0N フィードスルーコンデンサ
Filter, Feed Through, 0.22Uf, 4A, 0603; Capacitance:0.22Μf; Voltage Rating:6.3V; Filter Type:Feed Through; Current Rating:4A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-P Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF18PC0J224MT0H0N

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos