TDK YFF15SC1C223MT000N

3-terminal Filters, Insertion Loss=30dB (10MHz to 4000MHz), LxWxT: 1x0.55x0.3mm
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF15SC1C223MT000N.

Future Electronics

Datasheet10 pages7 years ago

IHS

Newark

TME

Arrow.cn

Inventory History

3 month trend:
+389%

CAD Models

Download TDK YFF15SC1C223MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK YFF15SC1C223MT000N provided by its distributors.

3-terminal Filters, Insertion Loss=30dB (10MHz to 4000MHz), LxWxT: 1x0.55x0.3mm
Cap Feed Through 0.022uF 16VDC 20% Flat 0402 125C
22nF 16V ¡À20% 1A 16V 0402 1mm*550¦Ìm*300¦Ìm
22nF 卤20% 50m惟 SMD-4P,0.5x1mm Feed Through Capacitors ROHS
FEEDTHROUGH Capacitor, 22000PF, 16V, 0402;
Feed Through Capacitor, 1 Function(s), 16V, 1A, 4 Pin(s)
TDK YFF15SC1C223MT000N フィードスルーコンデンサ
Filter, Feed Through, 0.022Uf, 1A, 0402; Capacitance:22000Pf; Voltage Rating:16V; Filter Type:Feed Through; Current Rating:1A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-Sc Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF15SC1C223MT000N.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF15SC1C223MT000N.