TDK YFF15PC1A224MT000N

3-terminal Filters, Insertion Loss=40dB (4MHz to 1000MHz), LxWxT: 1x0.55x0.3mm
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK YFF15PC1A224MT000N.

TME

Datasheet8 pages2 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-19.32%

CAD Models

Download TDK YFF15PC1A224MT000N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK YFF15PC1A224MT000N provided by its distributors.

3-terminal Filters, Insertion Loss=40dB (4MHz to 1000MHz), LxWxT: 1x0.55x0.3mm
Feed Through Capacitors 0402 10V 0.22uF X6S 20% 3A
Cap Feed Through 0.22uF 10VDC 20% Flat 0402 105C
220nF 10V ¡À20% 3A 10V 0402 1mm*550¦Ìm*300¦Ìm
220nF 卤20% 30m惟 SMD-4P,0.5x1mm Feed Through Capacitors ROHS
FEEDTHROUGH Capacitor, 0.22UF, 10V, 0402;
Feed Through Capacitor, 1 Function(s), 10V, 3A, 4 Pin(s)
CAP FEEDTHRU 0.22UF 20% 10V 0402
Filter, Feed Through, 0.22Uf, 3A, 0402; Capacitance:0.22Μf; Voltage Rating:10V; Filter Type:Feed Through; Current Rating:3A; Filter Terminals:Smd; Inductance Min:-; Leakage Current Max:-; Product Range:Yff-P Series; Svhc:No Svhc Rohs Compliant: Yes |Tdk YFF15PC1A224MT000N.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • YFF15PC1A224MT000N.