
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-YFF15PC0J105MT000NCT-ND | 29,414 | 1 | Cut Tape | ||||||||
| TME | YFF15PC0J105MT000N | 0 | 10K | 20h | ||||||||
| Newark | YFF15PC0J105MT000N | 0 | 10 | Cut Tape | ||||||||
| Avnet | YFF15PC0J105MT000N | 0 | 10K | 23h | ||||||||
| Arrow Electronics | YFF15PC0J105MT000N | 0 | 10K |
Download datasheets and manufacturer documentation for TDK YFF15PC0J105MT000N.
Download TDK YFF15PC0J105MT000N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK YFF15PC0J105MT000N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK YFF15PC0J105MT000N.