| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | YFF15AC1V224MT0Y0N | 6,930 | 10 | Cut Tape | ||||||||
| DigiKey | 445-YFF15AC1V224MT0Y0NCT-ND | 28,772 | 1 | Cut Tape | ||||||||
| Avnet | YFF15AC1V224MT0Y0N | 0 | 10K | 2d | ||||||||
| Farnell | YFF15AC1V224MT0Y0N | 6,930 | 10 | Cut Tape | 19h | |||||||
| element14 APAC | YFF15AC1V224MT0Y0N | 6,930 | 10 | Cut Tape | 7h |
Download TDK YFF15AC1V224MT0Y0N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: