Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS3015ET-470M

Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 410mA 1.5Ohm DCR 1212 Blister T/R
$ 0.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3015ET-470M.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-7.34%

CAD Models

Download TDK VLS3015ET-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 day ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 1MHz 39Q-Factor Ferrite 0.4A 1.406Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 0.44A 1.5Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 610mA 1.02Ohm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.57A 1.2Ohm DCR 1212 T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 350mA 1212 T/R
TAIYO YUDENNR4012T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.37A 1.2Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK VLS3015ET-470M provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 410mA 1.5Ohm DCR 1212 Blister T/R
FIXED IND 47UH 320MA 1.5 OHM SMD
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 3030-15M
3Mm X 3Mm, -40 To +105 Degc, 0.32A, 47 H, 1.5/Tape And Reel |Tdk VLS3015ET-470M
SMD / SMT Inductors (Coils), L=47μH, L x W x T :
INDUCTOR, POWER, 47UH, 0.35A, 20%, SMD
1MHz 320mA 320mA 47μH 1.5Ω ±20% SMD SMD mount 3mm*3mm*1.5mm
320mA 47uH 卤20% 320mA SMD,3x3mm Power Inductors ROHS
VLS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 47muH
INDUCTOR, 47UH, 0.35A, 20%, POWER, SMD; Inductance: 47µH; RMS Current (Irms): 410mA; Inductor Construction: Shielded; Saturation Current (Isat): 350mA; Product Range: -; Power Inductor Case: 3mm x 3mm x 1.5mm; DC Resistance Ma

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3015ET470M