Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS4012ET-470M

Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 610mA 1.02Ohm DCR 1515 Blister T/R
$ 0.219
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS4012ET-470M.

IHS

Datasheet9 pages9 years ago

TDK

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLS4012ET-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 5 days ago)

Related Parts

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.52A 0.8616Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 47uH 20% 1MHz 390mA 1.02Ohm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.46A 1.368Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 410mA 1.5Ohm DCR 1212 T/R
Ind Power Shielded Wirewound 47uH 20% 1MHz Ferrite 440mA Blister Plastic T/R
TAIYO YUDENNR4018T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.42A 0.78Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK VLS4012ET-470M provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 610mA 1.02Ohm DCR 1515 Blister T/R
INDUCTOR, 47UH, 0.61A, 20%, SMD; Product Range:TDK - VLS-E Series; Inductance:47
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 1616
FIXED IND 47UH 410MA 1.02OHM SMD
SMD / SMT Inductors (Coils), L=47μH, L x W x T :
1MHz 410mA 410mA 47μH 1.02Ω ±20% SMD SMD mount 4mm*4mm*1.2mm
INDUCTOR, 47UH, 0.61A, 20%, SMD
410mA 47uH 卤20% 410mA SMD,4x4mm Power Inductors ROHS
VLS Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 47muH
INDUCTOR, 47UH, 0.61A, 20%, SMD; Inductance: 47µH; RMS Current (Irms): 610mA; Inductor Construction: Shielded; Saturation Current (Isat): 460mA; Product Range: VLS-E Series; Power Inductor Case: 4mm x 4mm x 1.2mm; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS4012ET470M