TDK VLS3015CX-4R7M-1

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.67A 0.137Ohm DCR 1212 T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3015CX-4R7M-1.

TDK

Datasheet4 pages6 years ago

IHS

Inventory History

3 month trend:
-45.89%

CAD Models

Download TDK VLS3015CX-4R7M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-01-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK VLS3015CX-4R7M-1 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.67A 0.137Ohm DCR 1212 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Inductor, 4.7Uh, Semishielded, 1.86A Rohs Compliant: Yes |Tdk VLS3015CX-4R7M-1
IND PWR CIR WOUND FERRITE MATERI
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
FIXED IND 4.7UH 1.67A 0.137OHM
Inductor 4.7uH 20% 2-Pin Surface Mount T/R
Avnet Japan
1MHz 1.37A 1.67A 4.7¦ÌH 137m¦¸ ¡À20% 1212 , 3mm*3mm*1.5mm
VLS-CX-1 Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 4.7muH
Power Inductors - SMD 4.7uH 20% 137 mOhms 1.37A

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3015CX4R7M1