TDK VLS3012HBX-R68M

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 5.09A 0.038Ohm DCR 1212 T/R
$ 0.277
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3012HBX-R68M.

Newark

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-10.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-06-02
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK VLS3012HBX-R68M provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 5.09A 0.038Ohm DCR 1212 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Core-Core, SMD, 1212
3Mm X 3Mm, -40 To +105 Degc, 5.09A, 0.68 H, 38M/Tape And Reel |Tdk VLS3012HBX-R68M
FIXED IND 680NH 5.66A 38MOHM SMD
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
5.09A 680nH 卤20% 5.95A SMD,3x3mm Power Inductors ROHS
VLS-HBX Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 680nH
INDUCTOR, 680NH, SEMISHIELDED, 5.66A; Inductance: 680nH; RMS Current (Irms): 5.66A; Inductor Construction: Semishielded; Saturation Current (Isat): 6.75A; Product Range: VLS-HBX Series; Power Inductor Case: 3mm x 3mm x 1.2mm;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos