TDK VLS3012HBX-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 2.37A 0.15Ohm DCR 1212 T/R
$ 0.277
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3012HBX-3R3M.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-39.30%

CAD Models

Download TDK VLS3012HBX-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-06-02
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK VLS3012HBX-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 2.37A 0.15Ohm DCR 1212 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1212
FIXED IND 3.3UH 2.63A 150MOHM SM / 3.3 µH Shielded Drum Core, Wirewound Inductor 2.63 A 150mOhm Max Nonstandard
3Mm X 3Mm, -40 To +105 Degc, 2.37A, 3.3 H, 150M/Tape And Reel |Tdk VLS3012HBX-3R3M
FIXED IND 3.3UH 2.63A 150MOHM SM
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
Power Inductors 3.3µH ±20% 3012 1.20mm 3.00 x 3.00mm 130mΩ 2.37A
FIXED IND 3.3UH 2.63A 150 MOHM
1MHz 2.82A 2.63A 3.3¦ÌH 150m¦¸ ¡À20% 1212 , 3mm*3mm*1.2mm
VLS-HBX Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 3.3muH
2.37A 3.3uH 卤20% 2.82A SMD,3x3mm Power Inductors ROHS
VLS3012 OBSOLETE LTB:29.Mrch.19
Inductance uH = 3.3 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 150 / Rated Current A = 2.37 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Series = VLS / Length mm = 3 / Width mm = 3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3012HBX3R3M