TDK VLS3012CX-1R0M-1

Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 3.31A 0.044Ohm DCR 1212 T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3012CX-1R0M-1.

TDK

Datasheet4 pages6 years ago

IHS

Inventory History

3 month trend:
-46.47%

CAD Models

Download TDK VLS3012CX-1R0M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-08-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK VLS3012CX-1R0M-1 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 3.31A 0.044Ohm DCR 1212 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Inductor for Power Circuits Wound Ferrite 1uH 2-Pin SMD T/R
Avnet Japan
FIXED IND 1UH 3.68A 44 MOHM SMD
SMD / SMT Inductors (Coils), L=1.0μH, L x W x T :
3Mm X 3Mm, -40 To +105 Degc, 2.51A, 1 H, 44M/Tape And Reel Rohs Compliant: Yes |Tdk VLS3012CX-1R0M-1
1MHz 2.79A 3.68A 1¦ÌH 44m¦¸ ¡À20% 1212 , 3mm*3mm*1.2mm
VLS-CX-1 Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 1muH
2.51A 1uH 卤20% 2.79A SMD,3x3mm Power Inductors ROHS
INDUCTOR, 1UH, SEMISHIELDED, 3.68A;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3012CX1R0M1