
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-172986-1-ND | 718 | 1 | Cut Tape | ||||||||
| Newark | VLS252012CX-6R8M-1 | 1,935 | 5 | Cut Tape | ||||||||
| TTI | VLS252012CX-6R8M-1 | 0 | 2K | Tape & Reel | 20h | |||||||
| Avnet | VLS252012CX-6R8M-1 | 0 | 2K | 19h | ||||||||
| Arrow Electronics | VLS252012CX-6R8M-1 | 0 | 2K |
Download datasheets and manufacturer documentation for TDK VLS252012CX-6R8M-1.
Download TDK VLS252012CX-6R8M-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLS252012CX-6R8M-1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK VLS252012CX-6R8M-1.