TDK VLF504015MT-4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 2.43A 0.07Ohm DCR T/R
$ 0.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF504015MT-4R7M.

TDK

Datasheet9 pages6 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLF504015MT-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2021-03-29
LTD Date2021-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENMDWK4040T4R7MM
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 2.5A 0.107Ohm DCR 1515 T/R
TAIYO YUDENMDPK5050T4R7MM
Ind Power Wirewound 4.7uH 20% 1MHz Metal 2.5A 5050 Embossed T/R
Ind Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 2.13A 1612 Blister Plastic T/R
Ind Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.95A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3A 0.073Ohm DCR 2019 T/R

Descriptions

Descriptions of TDK VLF504015MT-4R7M provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 2.43A 0.07Ohm DCR T/R
FIXED IND 4.7UH 2.43A 70 MOHM / Inductors for Power Circuits Wound Ferrite
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2016
VLF Series 4.7 uH ±20 % 2.43 A 70 mOhm SMT Shielded Wirewound Inductor
Power Inductor (SMD), 4.7 uH, ± 20%, 2.43 A, Shielded, 2.2 A, 5mm x 4mm x 1.5mm
Fixed Inductors 4.7uH 70mohms 2.43A PWR Wound Ferrite
INDUCTOR, SHIELDED, 4.7UH, 2.43A, 20%; Inductance:4.7µH; RMS Current (Irms):2.43A; Inductor Construction:Shielded; Saturation Current (Isat):2.2A; Product Range:VLF-M Series; Inductor Case / Package:-; DC Resistance Max:70mohm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF504015MT4R7M