TDK VLF5014AT-6R8MR99

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.99A 0.19Ohm DCR T/R
$ 0.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF5014AT-6R8MR99.

JRH Electronics

Datasheet2 pages24 years ago

Factory Futures

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLF5014AT-6R8MR99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNRS4010T6R8MDGG
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1A 0.24Ohm DCR 1515 T/R
TAIYO YUDENNR6012T6R8ME
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.18A 0.198Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.1A 0.204Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.2A 0.192Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.2A 0.156Ohm DCR 1211 T/R
TAIYO YUDENNRS5014T6R8MMGG
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR T/R

Descriptions

Descriptions of TDK VLF5014AT-6R8MR99 provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.99A 0.19Ohm DCR T/R
VLF Series 6.8 uH ±20 % 1.4 A 0.19 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, SHIELDED, 6.8UH, 20%; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.19ohm; DC Current Rating:990mA; Q Test Frequency:100kHz; Inductor Case Style:SMD
SMD POWER IND, 6.8UH, 20%/0.99A/SHIELDED; Inductance:6.8µH; RMS Current (Irms):990mA; Inductor Construction:Shielded; Saturation Current (Isat):1.4A; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:0.19ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF5014AT6R8MR99