
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PUI | VLF4012AT4R7M1R1 | 0 | 14h | |||||||||
| element14 APAC | VLF4012AT-4R7M1R1 | 0 | 1 | Cut Tape | 9h | |||||||
| Farnell | VLF4012AT-4R7M1R1 | 0 | 1 | Cut Tape | 20h | |||||||
| Win Source | WS-VLF4012AT-4R7M1R1 | 2,000 | 22 | 21h | ||||||||
| Mobius Materials | VLF4012AT-4R7M1R1 | 1,423 | 1 | 3h |
Download TDK VLF4012AT-4R7M1R1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF4012AT-4R7M1R1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: