TDK VLF4012AT-3R3M1R3

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.3A 120mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF4012AT-3R3M1R3.

IHS

Datasheet2 pages24 years ago

Future Electronics

iiiC

Newark

DigiKey

CAD Models

Download TDK VLF4012AT-3R3M1R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNRS4010T3R3MDGG
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.4A 0.12Ohm DCR 1515 T/R
TAIYO YUDENNRS4010T3R3MDGGV
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.4A 0.12Ohm DCR 1515 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.65A 0.096Ohm DCR 1514 T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.6A 4026 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.6A 0.028Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.4A 0.07Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK VLF4012AT-3R3M1R3 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.3A 120mOhm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1514
VLF Series 3.3 uH ±20 % 1.3 A 0.12 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, 3.3UH, 1.3A; Inductance: 3.3µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 1.3A; Product Range: -; Power Inductor Case: 3.7mm x 3.5mm x 1.2mm; DC Resistance Max: 0.12ohm; Ind

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF4012AT-3R3M1R3.
  • VLF4012AT3R3M1R3