
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF302510MT-100M | 0 | 2K | Tape & Reel | 22h | |||||||
| Win Source | WS-VLF302510MT-100M | 9,690 | 35 | 23h | ||||||||
| Worldway Electronics | VLF302510MT-100M | 11,186 | 7 | Tape & Reel | 22h | |||||||
| NetSource Technology | VLF302510MT-100M | 8,879 | 1d | |||||||||
| Fly-Wing Technology | VLF302510MT-100M | 2,342 | 21h |
Download TDK VLF302510MT-100M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TDK VLF302510MT-100M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: