TDK VLF3012AT-3R3MR87

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.2A 130mOhm DCR Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF3012AT-3R3MR87.

IHS

Datasheet2 pages24 years ago

element14

CAD Models

Download TDK VLF3012AT-3R3MR87 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1A 150mOhm DCR Blister T/R
TAIYO YUDENNRV2010T3R3MGFV
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 0.88A 0.3Ohm DCR Automotive T/R
TAIYO YUDENNRV2010T3R3MGF
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1A 0.3Ohm DCR T/R
TAIYO YUDENNRS2012T3R3MGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.02A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 1.1A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 0.98A 0.227Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLF3012AT-3R3MR87 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.2A 130mOhm DCR Blister T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1110
VLF Series 3.3 uH ±20 % 870 mA 110 mOhm SMT Shielded Wirewound Inductor
INDUCTOR, POWER LINE, 3.3UH, 0.87A; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.13ohm; DC Current Rating:870mA; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:870mA; Inductor Type:Power; Package / Case:3012; Resistance:0.11ohm; Tolerance +:20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF3012AT--3R3MR87
  • VLF3012AT-3R3MR87.
  • VLF3012AT3R3MR87