
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF3012AT-2R2M1R0 | 0 | 5 | Cut Tape | 21h | |||||||
| Win Source | WS-VLF3012AT-2R2M1R0 | 534 | 175 | 22h | ||||||||
| Worldway Electronics | VLF3012AT-2R2M1R0 | 14,345 | 7 | Tape & Reel | 22h | |||||||
| Aztech | VLF3012AT-2R2M1R0 | 15,959 | 16h | |||||||||
| SHENGYU ELECTRONICS | VLF3012AT-2R2M1R0 | 10,093 | 1 | 17h |
Download TDK VLF3012AT-2R2M1R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF3012AT-2R2M1R0 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: