
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-VLF3010AT-3R3MR87 | 7,020 | 180 | 13h | ||||||||
| Worldway Electronics | VLF3010AT-3R3MR87 | 15,812 | 7 | Tape & Reel | 12h | |||||||
| Chipsmall Limited | VLF3010AT-3R3MR87 | 500,000 | 1 | 6h | ||||||||
| Anlinkda | VLF3010AT-3R3MR87 | 126,883 | 2d | |||||||||
| ALLICDATA ELECTRONICS | VLF3010AT-3R3MR87 | 18,000 | Tape & Reel | 11h |
Download TDK VLF3010AT-3R3MR87 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK VLF3010AT-3R3MR87 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: