
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF3010AT-1R5N1R2 | 0 | 5 | Cut Tape | 19h | |||||||
| Win Source | WS-VLF3010AT-1R5N1R2 | 5,490 | 535 | 20h | ||||||||
| Worldway Electronics | VLF3010AT-1R5N1R2 | 17,019 | 7 | Tape & Reel | 20h | |||||||
| Anlinkda | VLF3010AT-1R5N1R2 | 50,510 | 1d | |||||||||
| SHENGYU ELECTRONICS | VLF3010AT-1R5N1R2 | 12,387 | 1 | 14h |
Download TDK VLF3010AT-1R5N1R2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF3010AT-1R5N1R2 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: