TDK UHV-6A

Cap Ceramic 0.0027uF 30000V Z5T 10%( 60 X 26mm) Chassis Mount Disc 85C Box
$ 59.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK UHV-6A.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago

TDK

Electro Sonic

Mouser

Inventory History

3 month trend:
-31.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Disk Metal Fitting - Threaded CERAMIC CAPACITOR UHV 20kV 2500pF ±10% Z5T

Descriptions

Descriptions of TDK UHV-6A provided by its distributors.

Cap Ceramic 0.0027uF 30000V Z5T 10%( 60 X 26mm) Chassis Mount Disc 85C Box
Disk Metal Fitting - Threaded CERAMIC CAPACITOR UHV 30kV 2700pF ±10% Z5T
Ultra High Voltage Ceramic Capacitors, Capacitance=2.7nF, φDxL: 60x26mm
Ceramic Capacitor, Ceramic, 30000V, 10% +Tol, 10% -Tol, Z5T, -33/+22% TC, 0.0027uF, Chassis Mount
CAP, DISC, Z5T, 2700PF, 30KV, SCREW; Capacitance: 2700pF; Voltage Rating: 30kV; Product Range: UHV Series; Capacitance Tolerance: ± 10%; Dielectric Characteristic: Z5T; Lead Spacing: -; Capacitor Terminals: Screw; Operating Tem

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHV6A