
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TFM322512ALMAR22MTAA | 4,302 | 5 | Cut Tape | ||||||||
| DigiKey | 445-TFM322512ALMAR22MTAACT-ND | 2,759 | 1 | Cut Tape | ||||||||
| TTI | TFM322512ALMAR22MTAA | 2,000 | 2K | Tape & Reel | 1d | |||||||
| TME | TFM322512ALMAR22MT | 0 | 2K | 4h | ||||||||
| Avnet | TFM322512ALMAR22MTAA | 0 | 2K | 8h |
Download datasheets and manufacturer documentation for TDK TFM322512ALMAR22MTAA.
Download TDK TFM322512ALMAR22MTAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK TFM322512ALMAR22MTAA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK TFM322512ALMAR22MTAA.