
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TFM252012ALMAR15MTAA | 6,000 | 3K | 1d | ||||||||
| DigiKey | 445-181486-1-ND | 38,713 | 1 | Cut Tape | ||||||||
| TTI | TFM252012ALMAR15MTAA | 3,000 | 3K | Tape & Reel | 11h | |||||||
| TME | TFM252012ALMAR15MT | 0 | 3K | 1h | ||||||||
| Future Electronics | TFM252012ALMAR15MTAA | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for TDK TFM252012ALMAR15MTAA.
Download TDK TFM252012ALMAR15MTAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of TDK TFM252012ALMAR15MTAA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK TFM252012ALMAR15MTAA.