
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TFM252012ALMAR10MTAA | 18,000 | 3K | |||||||||
| DigiKey | 445-1819058-1-ND | 6,653 | 1 | Cut Tape | ||||||||
| TTI | TFM252012ALMAR10MTAA | 30,000 | 3K | Tape & Reel | 16h | |||||||
| TME | TFM252012ALMAR10MT | 0 | 3K | 3h | ||||||||
| Newark | TFM252012ALMAR10MTAA | 0 | 5 | Cut Tape |
Download datasheets and manufacturer documentation for TDK TFM252012ALMAR10MTAA.
Download TDK TFM252012ALMAR10MTAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK TFM252012ALMAR10MTAA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK TFM252012ALMAR10MTAA.