Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK TFM201610ALMAR47MTAA

General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 0806
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM201610ALMAR47MTAA.

TME

Datasheet4 pages4 years ago

TDK

Inventory History

3 month trend:
+514%

CAD Models

Download TDK TFM201610ALMAR47MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 4.4A 2512 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 4.5A 0.025Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal Alloy 3.5A 0.035Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.035Ohm DCR 1008 T/R
FIXED INDUCTOR General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0806
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.033Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK TFM201610ALMAR47MTAA provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 0806
2Mm X 1.6Mm, -55 To +150 Degc, 3.9A, 0.47 H, 39M/Tape And Reel |Tdk TFM201610ALMAR47MTAA
INDUCTOR, AEC-Q200, 0.47UH, THIN FILM; SVHC: No SVHC (15-Jan-2019)
FIXED IND 470NH 3.9A 39 MOHM SMD
FIXED IND 470NH 3.9A 39 MOHM SMD / 470 nH Shielded Thin Film Inductor 3.9 A 39mOhm Max 0806 (2016 Metric) Soft Termination
Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 3.9A 0.039Ohm DCR 0806 T/R Automotive AEC-Q200
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
1MHz 4.5A 3.9A 470nH 39mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
3.9A 470nH 卤20% 4.5A 28m惟 SMD,1.6x2mm Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM201610ALMA-R47MTAA