Murata DFE201612P-R47M=P2

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.033Ohm DCR 0806 T/R
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE201612P-R47M=P2.

Newark

Datasheet2 pages8 years ago
Datasheet1 page10 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+674%

CAD Models

Download Murata DFE201612P-R47M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.027Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal Alloy 3.5A 0.035Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 4.4A 2512 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 4.5A 0.025Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.035Ohm DCR 1008 T/R
FIXED INDUCTOR General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0806

Descriptions

Descriptions of Murata DFE201612P-R47M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.033Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2016/0806
Ferrite Bead 1MHz 4.8A 470nH 33mΩ ±20% 0806 SMD, 2mm × 1.6mm × 1.2mm
FIXED IND 470NH 4.8A 33 MOHM SMD
2.0 x 1.6mm 1.2mm thick 0.47 uH +\- 20% DRC (mohms) max 33 4.8A max
DFE201612P 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 470nH
3.7A 470nH ±20% 0806 Power Inductors ROHS
Inductor, 0.47Uh, 20%, 4.3A, Shld, 0806; Inductance:470Nh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):4.3A; Product Range:Dfe201612P Series; Power Inductor Case:0806 [2016 Metric]; Dc Resistance Rohs Compliant: Yes |Murata DFE201612P-R47M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE201612P-R47MP2