Bourns SRP2512-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 4.5A 0.025Ohm DCR 1008 T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2512-R47M.

JRH Electronics

Datasheet4 pages7 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-3.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal Alloy 3.5A 0.035Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.027Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.47uH 20% 1MHz Metal Alloy 4.9A 0.023Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 4.4A 2512 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.32A 0.035Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.035Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRP2512-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 4.5A 0.025Ohm DCR 1008 T/R
Wirewound Inductor, 470 nH, 0.028 ohm, 4.5 A, 1008 [2520 Metric], SRP2512 Series
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1008
INDUCTOR, 0.47UH, 20%, 4.5A, WIREWOUND; Inductance: 470nH; RMS Current (Irms): 4.5A; Inductor Construction: Wirewound; Saturation Current (Isat): 6A; Product Range: SRP2512 Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2512-R47M.
  • SRP2512R47M