Bourns SRN2512-R47M

Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 4.4A 2512 T/R
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2512-R47M.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+1028%

CAD Models

Download Bourns SRN2512-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 4.5A 0.025Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal Alloy 3.5A 0.035Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 3.3A 0.04Ohm DCR 0806 T/R
FIXED INDUCTOR General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0806
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.039Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 8Q-Factor Ferrite 3.1A 0.042Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRN2512-R47M provided by its distributors.

Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 4.4A 2512 T/R
Avnet Japan
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Power Inductor (SMD), 470 nH, 4.4 A, Semishielded, 5.5 A, SRN2512 Series
INDUCTOR, 0.47UH, 20%, 4.4A, SEMI-SHLD; Inductance: 470nH; RMS Current (Irms): 4.4A; Inductor Construction: Semishielded; Saturation Current (Isat): 5.5A; Product Range: SRN2512 Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC Resistance Max: 0.032ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)
Inductance nH = 470 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 32 / Rated Current A = 4.4 / Self-Resonant Frequency MHz = 190 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 2512 / Series = SRN2512 / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2512-R47M.
  • SRN2512R47M