TDK VLS252012HBX-R47M-1

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.035Ohm DCR 1008 T/R
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012HBX-R47M-1.

JRH Electronics

Datasheet4 pages8 years ago

Newark

Farnell

Inventory History

3 month trend:
+27.03%

CAD Models

Download TDK VLS252012HBX-R47M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal Alloy 3.5A 0.035Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.027Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.033Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.32A 0.035Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 4.4A 2512 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 4.5A 0.025Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS252012HBX-R47M-1 provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.035Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
INDUCTOR, 0.47UH, 20%, 4.7A, SHLD; Inductance: 470nH; RMS Current (Irms): 4.7A; Inductor Construction: Shielded; Saturation Current (Isat): 5.2A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC Re

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012HBXR47M1