TDK TCM1608G-900-4P-T200

Common Mode Filters / Chokes, |Z|=90Ω at 100MHz, L x W x T :
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TCM1608G-900-4P-T200.

TDK

Datasheet4 pages5 years ago

IHS

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK TCM1608G-900-4P-T200 provided by its distributors.

Common Mode Filters / Chokes, |Z|=90Ω at 100MHz, L x W x T :
Common Mode Chokes Quad 0.134uH 90Ohm 100MHz 0.1A 1.95Ohm DCR SMD T/R
Common Mode Chokes / Filters 90 OHM 100MA 4 LN SMD
SMD-8P,0.8x1.6mm Common Mode Filters ROHS
Data Line Filter, 4 Function(s), 5V, 0.1A, 8 Pin(s)
CHOKE, COMMON MODE, 1.5 OHM; DC Resistance Max:1.5ohm; DC Current Rating:100mA; SVHC:No SVHC (18-Jun-2012); Filter Case:0603; Filter Terminals:Surface Mount; Impedance Typ:90ohm; Insulation Resistance:10Mohm; Voltage Rating V DC:5V
CHOKE, COMMON MODE, 1.5 OHM; Rated Current: 100mA; Inductance: -; Product Range: -; Impedance: 90ohm; Common Mode Filter Case: 1.68mm x 0.8mm x 0.4mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); DC Curren

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos