TDK TCM0605G-650-2P-T201

Common Mode Filters / Chokes, |Z|=65Ω at 100MHz, L x W x T :
$ 0.258
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TCM0605G-650-2P-T201.

IHS

Datasheet4 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-05-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 65Ohm 100MHz 100mA 2.5Ohm DCR SMD
DLP Series 03025 67 Ohm 110 mA 2.4 Ohm DCR 5 V SMT Common Mode Choke
PanasonicEXC24CD600U
Common Mode Noise Filter Impedance 60 ohm at 100MHz

Descriptions

Descriptions of TDK TCM0605G-650-2P-T201 provided by its distributors.

Common Mode Filters / Chokes, |Z|=65Ω at 100MHz, L x W x T :
10V 100mA 2 108nH 65¦¸@ 100MHz 2.7¦¸ 0202 650¦Ìm*500¦Ìm*350¦Ìm
COMMON MODE FILTER, 65 OHM, 0.1A;
Data Line Filter, 2 Function(s), 10V, 0.1A
Filter, Common Mode, 10V, 100Ma, 0202, Full Reel; Rango De Producto:Serie Tcm-S; Inductancia:-; Impedancia:65Ohm; Corriente Nominal:100Ma; Case Dimensions:0.65Mm X 0.5Mm X 0.3Mm; Corriente Dc Máx.:100Ma; Impedancia Típica:65Ohm |Tdk TCM0605G-650-2P-T201

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos