TDK SPM6550T-R68M-HZ

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 25.2A 0.00374Ohm DCR Automotive T/R
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM6550T-R68M-HZ.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-01-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK SPM6550T-R68M-HZ provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 25.2A 0.00374Ohm DCR Automotive T/R
Inductor, 0.68Uh, Shielded, 25.2A Rohs Compliant: Yes |Tdk SPM6550T-R68M-HZ
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal-Core, SMD, 2826
Inductor for Power Circuits Wound Metal 0.68uH 2-Pin SMD T/R
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
FIXED IND 680NH 25.2A 3.74 MOHM
100KHz 12.4A 25.2A 680nH 3.74m¦¸ ¡À20% SMD , 7.1mm*6.5mm*5mm
16.6A 680nH 卤20% 12.4A SMD,7.1x6.5mm Power Inductors ROHS
SPM-HZ Nonstandard 0.280Lx0.256W 7.10mmx6.50mm 680nH
INDUCTOR, 0.68UH, SHIELDED, 25.2A;
FIX IND 680NH 25.2A 3.74MOHM SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos