Coilcraft XPL2010-201MLB

General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for XPL2010-201MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XPL2010-201MLB.

IHS

Datasheet2 pages3 years ago

Newark

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 53A 0.0006Ohm DCR Automotive T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft XPL2010-201MLB provided by its distributors.

General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
INDUCTOR, 200NH, 2.8A, 20%, PWR, 408MHZ
INDUCTOR, PWR, 200NH,2.8A,20%,408MHZ; Product Range:AEC-Q200 XPL2010 Series; Inductance:200nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.027ohm; RMS Current (Irms):2.8A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc