Bourns SRP7030-R20FM

Inductor Power Shielded Wirewound 200nH 20% 100KHz Iron 23A 2.4mOhm DCR T/R
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R20FM.

IHS

Datasheet5 pages8 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

CAD Models

Download Bourns SRP7030-R20FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
Wurth Elektronik744305022
INDUCTOR, POWER, 0.22UH, 20%, 13.6X13.4; Product Range:WURTH ELEKTRONIK - WE-HCM
Wurth Elektronik744304022
INDUCTOR, POWER, 0.22UH, 20%, 11.6X11.9; Product Range:WURTH ELEKTRONIK - WE-HCM
Wurth Elektronik744307022
Inductor, SMD, 100kHz-400MHz, 29A, 26A, 220nH, 290μΩ ±20%, 7070, 7.4mm × 7.2mm × 7.2mm

Descriptions

Descriptions of Bourns SRP7030-R20FM provided by its distributors.

Inductor Power Shielded Wirewound 200nH 20% 100KHz Iron 23A 2.4mOhm DCR T/R
FIXED IND 200NH 23A 2.4 MOHM SMD / Shielded Power Inductors
General Purpose Inductor, 0.2uH, 20%, 1 Element, Iron-Core, SMD, 2626
SRP7030F SERIES WIRE-WOUND SMD INDUCTOR W/ IRON CORE,200 NH +/-20% 34A IDC
INDUCTOR, SHIELDED, 200NH, 34A, SMD
Fixed Inductors 0.2uH 20% SMD 7030
INDUCTOR POWER 0.20UH SHIELD SMD
Inductor, Shielded, 200Nh, 34A, Smd; Inductance:200Nh; Rms Current (Irms):23A; Inductor Construction:shielded; Saturation Current (Isat):34A; Product Range:srp7030F Series; Power Inductor Case:7.6Mm X 6.5Mm X 3.2Mm; No. Of Pins:2 Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030R20FM