Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER8050-201MEB

General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3533
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER8050-201MEB.

IHS

Datasheet3 pages7 years ago

Newark

Coilcraft Direct

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
Ind Power Shielded Wirewound 200nH 20% 100KHz Iron 24A T/R
Inductor Power Shielded Wirewound 200nH 20% 100KHz Iron 23A 2.4mOhm DCR T/R
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330

Descriptions

Descriptions of Coilcraft SER8050-201MEB provided by its distributors.

General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3533
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 0.2UH, 12.89A, 20%, 381MHZ
INDUCTOR, 0.2UH, 12.89A, 20%, 381MHZ; Product Range:SER80xx Series; Inductance:200nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2500µohm; RMS Current (Irms):12.89A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc