TDK SPM5012T-4R7M-LR

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.1A 0.1551Ohm DCR T/R
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5012T-4R7M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 4.7uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 2.7A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.5A 0.1472Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.2A 0.1506Ohm DCR T/R
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.5A 34.1mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM5012T-4R7M-LR provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.1A 0.1551Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 2120
FIXED IND 4.7UH 2.1A 155.1 MOHM / 4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 155.1mOhm Max Nonstandard
Wirewound Inductor 4.7uH 2.1A 155.1 mOhm
RS APAC
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
100KHz 3.5A 2.1A 4.7¦ÌH 155.1m¦¸ ¡À20% 5012 , 5.4mm*5.1mm*1.2mm
2.1A 4.7uH 卤20% 3.5A SMD,5.4x5.1mm Power Inductors ROHS
SPM-LR Nonstandard 0.213Lx0.201W 5.40mmx5.10mm 4.7muH
INDUCTOR, 4.7UH, 2.1A, 20%, WIREWOUND; Inductance: 4.7µH; RMS Current (Irms): 2.1A; Inductor Construction: Wirewound; Saturation Current (Isat): 3.5A; Product Range: SPM-LR Series; Power Inductor Case: 5.4mm x 5.1mm x 1.2mm; DC Resistance Max: 0.1551ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos