TDK SPM10040XT-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 22A 0.0012Ohm DCR 4040 T/R
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM10040XT-R47M.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK SPM10040XT-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 22A 0.0012Ohm DCR 4040 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 4539
FIXED IND 470NH 22A 1.32MOHM SMD / 470 nH Shielded Drum Core, Wirewound Inductor 22 A 1.32mOhm Max 2-SMD, J-Lead
FIXED IND 470NH 22A 1.32MOHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
100KHz 25A 22A 470nH 1.32m¦¸ ¡À20% 4040 11.5mm*10mm*4mm
22A 470nH 卤20% 25A SMD,11.5x10mm Power Inductors ROHS
SPM 2-SMD J-Lead 0.453Lx0.394W 11.50mmx10.00mm 470nH
Inductor, 0.47Uh, 22A, 20%, Shielded; Inductance:470Nh; Rms Current (Irms):22A; Inductor Construction:Shielded; Saturation Current (Isat):25A; Product Range:Spm Series; Power Inductor Case:11.5Mm X 10Mm X 4Mm; Dc Resistance Rohs Compliant: Yes |Tdk SPM10040XT-R47M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos