TDK SPM10040T-220M-HZ

Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 5.2A 0.079Ohm DCR Automotive T/R
$ 1.043
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM10040T-220M-HZ.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SPM10040T-220M-HZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-03-15
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK SPM10040T-220M-HZ provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 5.2A 0.079Ohm DCR Automotive T/R
FIXED IND 22UH 5.2A 78.94MOHM SM / 22 µH Shielded Drum Core, Wirewound Inductor 5.2 A 78.94mOhm Max Nonstandard
General Purpose Inductor, 22uH, 20%, 1 Element, Metal-Core, SMD, 4239
10.7Mm X 10Mm, -40 To +125 Degc, 22 H, 79M/Tape And Reel |Tdk SPM10040T-220M-HZ
FIXED IND 22UH 5.2A 78.94MOHM SM
SMD / SMT Inductors (Coils), L=22μH, L x W x T :
100KHz 3.4A 5.2A 22¦ÌH 78.94m¦¸ ¡À20% , 10.7mm*10mm*4mm
4.6A 22uH 卤20% 3.4A SMD,10.7x10mm Power Inductors ROHS
INDUCTOR, AEC-Q200, 22UH, SHIELDED, 5.2A; Inductance: 22µH; RMS Current (Irms): 5.2A; Inductor Construction: Shielded; Saturation Current (Isat): 4.6A; Product Range: SPM-HZ Series; Power Inductor Case: 10.7mm x 10mm x 4mm; DC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos