TDK SLF6045T-1R5N4R0-3PF

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.1A 20.8mOhm DCR 2424 Blister T/R
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF6045T-1R5N4R0-3PF.

TDK

Datasheet4 pages6 years ago

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+15.27%

CAD Models

Download TDK SLF6045T-1R5N4R0-3PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

LOW PROFILE WIREWOUND INDUCTOR. 1.5UH, 30%, 16MOHM. 5.1A, 4.
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 5A 0.017Ohm DCR 2020 T/R
TAIYO YUDENNR6028T1R5N
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.2A 0.0208Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T1R5NJGJ
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 5.3A 0.0156Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.2A Blister Plastic T/R
TAIYO YUDENNRS6028T1R5NMGJ
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.2A 0.0208Ohm DCR 2424 T/R

Descriptions

Descriptions of TDK SLF6045T-1R5N4R0-3PF provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.1A 20.8mOhm DCR 2424 Blister T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductors 1.5µH ±30% IND_6X6MM_SM 4.50mm 6.00 x 6.00mm 16mΩ 4A
SLF Series 6 x 6 mm 1.5 uH ±30 % Tol. 4 A Shielded SMT Power Inductor
FIXED IND 1.5UH 4.1A 20.8MOHM SM
SMD / SMT Inductors (Coils), L=1.5μH, L x W x T :
FIXED IND 1.5UH 4A 16 MOHM SMD
100KHz ¡À30% 20.8m¦¸ 4A 4.1A 1.5¦ÌH 2424 , 6mm*6mm*4.8mm
SLF Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 1.5muH
INDUCTOR, 1.5UH, SHIELDED, 4.1A;
6Mm X 6Mm X 4.5Mm, -40 To +105 Degc, 4A, 1.5 H, 20.8M/Tape And Reel Rohs Compliant: Yes |Tdk SLF6045T-1R5N4R0-3PF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos